The L0402CR39KSMST is a shielded RF inductor from Kemet with a type of multi-layer construction. It has an inductance of 0.39 microhenries with a tolerance of 10%. The inductor's maximum DC current is 0.01 amps and maximum DC resistance is 0.6 ohms. The minimum quality factor is 20 and the minimum self-resonant frequency is 85 MHz. The inductor is available in a 0402 case size with a product length of 1.05 mm and a height and depth of 0.55 mm. It operates between -40 and 85 degrees Celsius.
Kemet L0402CR39KSMST technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.01A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 85MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet L0402CR39KSMST to view detailed technical specifications.
No datasheet is available for this part.