The 0.56uH general purpose inductor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is a dual-ended inductor with a tolerance of 10% and a DC resistance of 0.8 ohms. The inductor is rated for a maximum current of 0.01 amps and has a self-resonance frequency of 75 MHz. It is a shielded inductor designed for RF applications and is part of the L-SMS series.
Kemet L0402CR56KSMST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 10 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.01 |
| Test Frequency | 10 |
| Self Resonance Frequency | 75 |
| Manufacturer Series | L-SMS |
| Quality Factor-Min (at L-nom) | 20 |
| Series | L-SMS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.