Kemet's L0402CR68KSMST is a shielded RF inductor with a 0.68uH inductance value and 10% tolerance. It has a maximum DC current rating of 0.01A and a maximum DC resistance of 0.9 ohms. The inductor's minimum quality factor is 20 and its minimum self resonant frequency is 70MHz. It is available in a 0402 surface mount package with dimensions of 1.05mm length, 0.55mm height, and 0.55mm depth. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.01A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |