
The L0603B100KPWFT is a shielded surface mount inductor from Kemet, featuring a 10uH inductance value and 200mA maximum DC current rating. It operates over a temperature range of -25°C to 105°C and is available in a 0603 package quantity of 3000 units per reel. This inductor is RoHS compliant and suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Kemet L0603B100KPWFT technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 10uH |
| Length | 1.6mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | L-PWF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
