Kemet L0603B100MPWFT technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 0.9mm |
| Height | 0.9mm |
| Inductance | 10uH |
| Length | 1.7mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | L-PWF |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0603B100MPWFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.