Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance, tested at 2MHz. This shielded, multi-layer ferrite core component offers a 35 Q-factor and a maximum DC current rating of 5mA. It has a DC resistance of 2.55 Ohms and a self-resonant frequency of 17MHz. Packaged in a 0603 (1608 metric) case, it operates within a temperature range of -40°C to 85°C.
Kemet L0603C100KSMST technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 5mA |
| DC Resistance (DCR) | 2.55R |
| Height | 0.8mm |
| Height - Seated (Max) | 0.028inch |
| Inductance | 10uH |
| Length | 0.063inch |
| Max DC Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | L-SMS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 10% |
| Width | 0.032inch |
| RoHS | Compliant |
No datasheet is available for this part.