
Surface mount fixed inductor featuring 10nH inductance with a 5% tolerance, tested at 100MHz. This ceramic core component offers a 300mA current rating and a DC resistance of 260mR. Designed for surface mounting in a 0603 case code, it operates within a temperature range of -40°C to 85°C and boasts a Q factor of 12. The inductor is supplied on tape and reel, with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet L0603C10NJRMST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 260mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.028inch |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.6GHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0603C10NJRMST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
