Surface mount fixed inductor with 2.7nH inductance, 10Q-factor at 100MHz, and 0.3A current rating. Features a ceramic core, 0.1 Ohm DC resistance, and a compact 0603 case size. Operating temperature range from -40°C to 85°C. Packaged on tape and reel for automated assembly.
Kemet L0603C2N7SRMST technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.028inch |
| Inductance | 2.7nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11GHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.032inch |
| RoHS | Compliant |
No datasheet is available for this part.
