Surface mount fixed inductor with 3.9nH inductance, 0.3A DC current rating, and 0.14 Ohm DC resistance. Features a ceramic core, 0603 case size, and 10 Q-factor at 100MHz test frequency. Operates within a -40°C to 85°C temperature range and boasts a 6GHz self-resonant frequency. Packaged in tape and reel for automated assembly.
Kemet L0603C3N9SRMST technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 140mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 3.9nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.