The Kemet L0603C47NJRMST is a surface mount fixed inductor with a ceramic core material and unshielded design. It has a maximum DC current rating of 300mA and a self-resonant frequency of 1.6GHz. The inductor is available in a 0603 package quantity of 4000 and is packaged in tape and reel. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Kemet L0603C47NJRMST technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 700mR |
| Height | 0.8mm |
| Inductance | 47nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.