Surface mount fixed inductor featuring 5.6nH inductance and a 10 Q-factor at 100MHz. This ceramic core component offers a 300mA current rating and a low DCR of 0.18 Ohm. Designed for surface mounting in a 0603 (1608 metric) case, it operates within a -40°C to 85°C temperature range and boasts a self-resonant frequency of 4GHz. Packaged on tape and reel, this unshielded inductor is RoHS compliant.
Kemet L0603C5N6SRMST technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Inductance | 5.6nH |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
