Kemet's L0603C8N2JRMST is a 0603 surface mount fixed inductor with 8.2nH inductance and 5% tolerance. It operates between -40°C and 85°C and is RoHS compliant. The inductor has a Q factor of 10 and a self resonant frequency of 3.5GHz. It is available in tape and reel packaging with 4000 units per package.
Sign in to ask questions about the Kemet L0603C8N2JRMST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet L0603C8N2JRMST technical specifications.
| Package/Case | 0603 |
| Height | 0.8mm |
| Inductance | 8.2nH |
| Inductance Tolerance | 5% |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5GHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0603C8N2JRMST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.