Surface mount fixed inductor with 150nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 300mA current rating, and 1.2 Ohm DC resistance. Operating temperature range is -40°C to 85°C, with a Q factor of 8 at 50MHz. Packaged in a 0603 (1608 metric) case, this unshielded inductor is supplied on tape and reel.
Sign in to ask questions about the Kemet L0603CR15JRMST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet L0603CR15JRMST technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.2R |
| Height | 0.8mm |
| Height - Seated (Max) | 0.028inch |
| Inductance | 150nH |
| Inductance Tolerance | 5% |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| Resistance | 730mR |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0603CR15JRMST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.