
Surface mount fixed inductor with 180nH inductance and 5% tolerance, ideal for RF applications. Features a ceramic core, 300mA current rating, and 1.3 Ohm DC resistance. Operates within a -40°C to 85°C temperature range, with a Q factor of 8 at 50MHz and a self-resonant frequency of 400MHz. Packaged in a compact 0603 (1608 metric) case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet L0603CR18JRMST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.3R |
| Height | 0.8mm |
| Height - Seated (Max) | 0.028inch |
| Inductance | 180nH |
| Inductance Tolerance | 5% |
| Length | 0.063inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0603CR18JRMST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
