General Purpose Inductor, 0.39µH inductance with 5% tolerance, designed for surface mount applications in a 0603 (1608 metric) ceramic case. Features a 150mA current rating, 2.3Ω DC resistance, and 8 Q factor at 100MHz. Operating temperature range is -40°C to 85°C, with a self-resonant frequency of 350MHz. This unshielded, ceramic-core inductor is RoHS compliant.
Kemet L0603CR39JRMST technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 150mA |
| DC Resistance (DCR) | 2.3R |
| Depth | 0.95mm |
| Height | 0.8mm |
| Height - Seated (Max) | 0.028inch |
| Inductance | 390nH |
| Inductance Tolerance | 5% |
| Length | 0.063inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350MHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.032inch |
| RoHS | Compliant |
No datasheet is available for this part.