Surface mount wirewound fixed inductor with 10µH inductance and 20% tolerance. Features a 0805 case size (2012 metric) and ferrite core. Rated for 0.34A maximum DC current and has a DC resistance of 1.2Ω. Operates within a temperature range of -40°C to 105°C, with a self-resonant frequency of 40MHz. Supplied on tape and reel for automated assembly.
Kemet L0805C100MDWIT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Depth | 1.45mm |
| Height | 1.25mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 340mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | L-DWI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0805C100MDWIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.