
The L-DWL series ferrite fixed inductor from Kemet features a 10uH inductance value with a 1R DC resistance and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and is available in a 0805 package quantity of 4000 units per reel.
Sign in to ask questions about the Kemet L0805C100MDWLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet L0805C100MDWLT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1R |
| Height | 1.25mm |
| Inductance | 10uH |
| Length | 2mm |
| Max DC Current | 245mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | L-DWL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0805C100MDWLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.