
The L0805C1R0MPMST is a surface mount fixed inductor from Kemet with a package quantity of 4000 pieces per reel. It has a maximum operating temperature range of -40°C to 85°C and a maximum DC current rating of 220mA. The inductor has a self resonant frequency of 75MHz and a Q factor of 20. It is RoHS compliant and suitable for use in surface mount applications.
Kemet L0805C1R0MPMST technical specifications.
| Package/Case | 0805 |
| Height | 0.85mm |
| Inductance | 1uH |
| Length | 2mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | L-RMS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L0805C1R0MPMST to view detailed technical specifications.
No datasheet is available for this part.