Inductor RF Chip Wirewound 22uH 20% 100KHz 0.25A 2.1Ohm DCR 0805 T/R
Kemet L0805C220MDWLT technical specifications.
| Package/Case | 0805 |
| Height | 1.25mm |
| Inductance | 22uH |
| Length | 2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 23MHz |
| Series | L-DWL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.