Inductor RF Chip Wirewound 22uH 20% 2.52MHz 0.165A 1.8Ohm DCR 0806 T/R
Kemet L0806C220MPWIT technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.165A |
| Max DC Resistance | 1.8(Typ)Ohm |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1.8mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.