Inductor RF Chip Wirewound 33uH 10% 2.52MHz 0.22A 2.8Ohm DCR 0806 T/R
Kemet L0806C330KDWIT technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.22A |
| Maximum Saturation Current | 0.22A |
| Max DC Resistance | 2.8(Typ)Ohm |
| Minimum Self Resonant Frequency | 14MHz |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1.8mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.