Inductor RF Chip Wirewound 33uH 20% 2.52MHz 0.135A 2.8Ohm DCR 0806 T/R
Kemet L0806C330MPWIT technical specifications.
| Package/Case | 806 |
| DC Current | 135mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 1.8mm |
| Inductance | 33uH |
| Length | 2.2mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.