Shielded, surface mount wirewound RF chip inductor with 10µH inductance and 20% tolerance. Features a 680mA DC current rating, 480mA saturation current, and 0.36Ω DC resistance. Operates within a -40°C to 105°C temperature range, with a self-resonant frequency of 30MHz. Packaged on tape and reel in a 1007 case code.
Kemet L1007C100MDWIT technical specifications.
| Case Code (Imperial) | 1007 |
| Package/Case | 1007 |
| DC Current | 680mA |
| DC Resistance (DCR) | 360mR |
| Depth | 2mm |
| Height | 1.8mm |
| Inductance | 10uH |
| Length | 2.5mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 0.36R |
| RoHS Compliant | Yes |
| Saturation Current | 480mA |
| Self Resonant Frequency | 30MHz |
| Series | L-DWI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet L1007C100MDWIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.