The L1007C221MDWIT is a shielded inductor from Kemet with a package type of 1007 and a series designation of L-DWI. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The inductor is designed for surface mount applications and is available in tape and reel packaging. It is RoHS compliant and has a self resonant frequency of 5.5MHz. The inductor is shielded and has a tolerance of 20%. Its dimensions are 2.5mm in length, 1.8mm in width, and 1.8mm in height.
Kemet L1007C221MDWIT technical specifications.
| Package/Case | 1007 |
| Height | 1.8mm |
| Inductance | 220uH |
| Length | 2.5mm |
| Max DC Current | 115mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5MHz |
| Series | L-DWI |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
No datasheet is available for this part.