The L1007C221MPWST is a fixed inductor from Kemet with a 1007 case package and surface mount design. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor has a DC current rating of 35mA and a DC resistance of 4.5 ohms. It is RoHS compliant and available in tape and reel packaging.
Kemet L1007C221MPWST technical specifications.
| Package/Case | 1007 |
| DC Current | 35mA |
| DC Resistance (DCR) | 4.5R |
| Depth | 2mm |
| Inductance | 220uH |
| Length | 2.7mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 4.5R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5MHz |
| Test Frequency | 796kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.