The L1007C331MPWST is a general purpose inductor with a nominal inductance of 330uH and a DC resistance of 7mOhm. It is designed for use in RF inductor applications and has a maximum operating temperature of 105 degrees Celsius. The inductor is a surface mount device with a 1007 package type and is available from Kemet. It has a tolerance of 20% and a self resonance frequency of 4.5MHz.
Kemet L1007C331MPWST technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 1.8 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 7 |
| Rated Current-Max | 0.03 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 4.5 |
| Manufacturer Series | L-PWS |
| Series | L-PW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet L1007C331MPWST to view detailed technical specifications.
No datasheet is available for this part.