Inductor RF Chip Wirewound 4.7uH 20% 7.96MHz 1.1A 0.13Ohm DCR 1007 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 0.34A |
| Max DC Resistance | 0.13(Typ)Ohm |
| Minimum Self Resonant Frequency | 46MHz |
| Case Size | 1007 |
| Product Length | 2.7mm |
| Height | 2mm |
| Product Depth | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |