
The L1007C4R7MPWST is a surface mount ferrite inductor with a maximum DC current rating of 240mA and a maximum operating temperature of 105°C. It has a self-resonant frequency of 46MHz and a DC resistance of 130mR. The inductor is packaged in a 1007 case with a height of 1.8mm and a width of 1.8mm. It is RoHS compliant and available in quantities of 2000 per reel.
Kemet L1007C4R7MPWST technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 130mR |
| Height | 1.8mm |
| Inductance | 4.7uH |
| Length | 2.5mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 46MHz |
| Series | L-PWS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
No datasheet is available for this part.