This 10uH inductor features a 20% tolerance and is constructed using wirewound technology. It has a maximum DC current rating of 0.34A and a minimum self resonant frequency of 30MHz. The inductor is designed for surface mount applications and has a case size of 1207. Operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 0.25(Typ)Ohm |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 1207 |
| Product Length | 3.4mm |
| Height | 2mm |
| Product Depth | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |