
Surface mount wirewound fixed inductor with 47µH inductance and 10% tolerance, designed for RF applications. Features a 1207 case size (3218 metric) with ferrite core, rated for 205mA DC current and a DC resistance of 0.92Ω. Operates within a temperature range of -40°C to 105°C, with a self-resonant frequency of 12MHz. Packaged in tape and reel for automated assembly.
Kemet L1207C470KPWST technical specifications.
| Case Code (Imperial) | 1207 |
| Case Code (Metric) | 3218 |
| Package/Case | 1207 |
| Core Material | Ferrite |
| Current Rating | 205mA |
| DC Current | 205mA |
| DC Resistance (DCR) | 920mR |
| Depth | 2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.08inch |
| Inductance | 47uH |
| Length | 0.126inch |
| Max DC Current | 205mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 0.92R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | L-PWS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet L1207C470KPWST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.