Inductor RF Chip Wirewound 100uH 10% 100KHz 0.34A 1.4Ohm DCR 1210 T/R
Kemet L1210R101KDWIT technical specifications.
| Package/Case | 1210 |
| Depth | 2.7mm |
| Height | 2.7mm |
| Inductance | 100uH |
| Max DC Current | 340mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.