
Surface mount wirewound RF chip inductor with 4.7µH inductance and 20% tolerance. Features a 1.25A current rating, 100mΩ DC resistance, and 70MHz self-resonant frequency. Operates across a -40°C to 105°C temperature range. Packaged in a 1210 (3225 metric) case code, tape and reel for automated assembly.
Kemet L1210R4R7MDWIT technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1.25A |
| DC Resistance (DCR) | 100mR |
| Depth | 2.5mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.106inch |
| Inductance | 4.7uH |
| Length | 0.126inch |
| Max DC Current | 1.25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | L-DWI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet L1210R4R7MDWIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.