The L1GN30C205KA10 is a 2uF ceramic capacitor with a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 500V and is packaged in a 10 stacked configuration. The capacitor measures 12.7mm in width, 25.64mm in length, and 13.46mm in height. It is a multilayer ceramic capacitor with 20 terminals.
Kemet L1GN30C205KA10 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Width | 12.7 |
| Length | 25.64 |
| Capacitance | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 13.46 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.