This 12uF ceramic chip capacitor has a rated voltage of 200VDC and a capacitance tolerance of 10%. It is constructed with a stacked design and features a ceramic chip case style. The capacitor is suitable for microwave applications and has a maximum operating temperature of 125 degrees Celsius. It is designed for surface mount applications and has a maximum height of 20.32 millimeters. The capacitor is manufactured by Kemet and meets the specifications for a standard technology ceramic capacitor.
Kemet L2RJ302126KB80 technical specifications.
| Capacitance | 12uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 5 Stacked |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | J Lead |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 20.32(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.