
This is a surface mount film capacitor with a capacitance of 0.012uF and a voltage rating of 16VDC. It has a tolerance of 5% and is constructed with a stacked dielectric material of PPS. The capacitor is available in a 1210 package and has a size of 3.3mm x 1.7mm x 1.1mm. It operates over a temperature range of -55°C to 125°C.
Kemet LDBAA2120JC5N0 technical specifications.
| Mounting | Surface Mount |
| Package/Case | 1210 |
| Product Length (mm) | 3.3 |
| Product Depth (mm) | 1.7 |
| Product Height (mm) | 1.1(Max) |
| Size (mm) | 3.3 X 1.7 X 1.1 |
| Capacitance | 0.012uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Type | Memory Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250080 |
| Schedule B | 8532250080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet LDBAA2120JC5N0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.