
The LDBAA2150GC5N0 is a 15nF film capacitor with a maximum operating voltage of 16V and a tolerance of 2%. It features a polypropylene dielectric material and a 1206 package case, suitable for surface mount technology. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, making it suitable for a wide range of applications. The part is RoHS compliant and is part of the LDB series from Kemet.
Sign in to ask questions about the Kemet LDBAA2150GC5N0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet LDBAA2150GC5N0 technical specifications.
| Capacitance | 15nF |
| Package/Case | 1206 |
| Depth | 1.7mm |
| Dielectric | PPS |
| Dielectric Material | Polypropylene |
| Height | 1.1mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDBAA2150GC5N0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.