
Surface mount metallized PPS film capacitor, 27nF capacitance, 2% tolerance, and 16V DC rated voltage. Features a 1206 (3216 metric) case code with dimensions of 3.3mm length, 1.7mm depth, and 1.1mm height. Operates across a temperature range of -55°C to 125°C with a dissipation factor of 0.6%. This RoHS compliant, lead-free component utilizes polyphenylene sulfide dielectric and is supplied on tape and reel.
Kemet LDBAA2270GC5N0 technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.7mm |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Dissipation Factor | 0.6% |
| Height | 1.1mm |
| Height - Seated (Max) | 0.043inch |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.067inch |
| RoHS | Compliant |
No datasheet is available for this part.