Capacitor; SMT Film; 1206(3.2X1.6X1.1); 16VDC; 5%; 0.047uF
Kemet LDBAA2470JC5N00 technical specifications.
| Capacitance | 47nF |
| Case Code | 1206 |
| Package/Case | 1206 |
| Depth | 1.7mm |
| Dielectric | PPS |
| Dielectric Material | Polypropylene |
| Height | 1.3mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | LDB |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.