
The LDBAB2680GC5N0 is a 68nF film capacitor from Kemet, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 16V and a tolerance of 2%. The capacitor is packaged in a 1210 SMD/SMT package, with a height of 1.7mm and a length of 3.3mm. It is RoHS compliant and suitable for use in a variety of applications.
Kemet LDBAB2680GC5N0 technical specifications.
| Capacitance | 68nF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | PPS |
| Dielectric Material | Polypropylene |
| Height | 1.7mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDBAB2680GC5N0 to view detailed technical specifications.
No datasheet is available for this part.