Kemet's LDBCB2150JC5N0 is a 15nF film capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 50V and a tolerance of 5%. The capacitor is packaged in a 1210 case and is surface mountable. It is RoHS compliant and has a dielectric material of polyphenylene.
Kemet LDBCB2150JC5N0 technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | PPS |
| Dielectric Material | Polyphenylene |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Length | 0.13inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | Solder |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDBCB2150JC5N0 to view detailed technical specifications.
No datasheet is available for this part.