
The LDBCB2220JC5N0 is a 22nF film capacitor with a voltage rating of 50V and a tolerance of 5%. It features a PPS dielectric and is packaged in a 1210 surface mount package. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available on cut tape packaging.
Kemet LDBCB2220JC5N0 technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | PPS |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDBCB2220JC5N0 to view detailed technical specifications.
No datasheet is available for this part.