The LDBCB2270JC5N0 is a film capacitor from Kemet with a capacitance of 0.027uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 2.5mm in width, 3.3mm in length, and 1.5mm in height. It is available in a 1210 package type.
Sign in to ask questions about the Kemet LDBCB2270JC5N0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet LDBCB2270JC5N0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 0.027 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet LDBCB2270JC5N0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.