The Kemet LDBCB2390GC5N0 is a 39nF film capacitor with a 50V voltage rating and 2% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1210 SMD/SMT case and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring high-frequency filtering and decoupling.
Kemet LDBCB2390GC5N0 technical specifications.
| Capacitance | 39nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | PPS |
| Dielectric Material | Polypropylene |
| Height | 1.9mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | LDB |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDBCB2390GC5N0 to view detailed technical specifications.
No datasheet is available for this part.