
Surface mount ceramic capacitor with 100nF capacitance and 50V DC rating. Features a 1210 case code (3225 metric) and polyester dielectric material. Operates across a wide temperature range from -55°C to 125°C with a dissipation factor of 0.8%. This component is RoHS compliant and designed for high-temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet LDECB3100KA0N00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet LDECB3100KA0N00 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Features | High Temperature |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDECB3100KA0N00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
