The 0.68uF 50VDC 5% Stacked Film Capacitor is a surface mount component with a capacitance of 0.68uF and a voltage rating of 50VDC. It has a tolerance of 5% and is constructed with a stacked dielectric material. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is available in a 2220 package case and is suitable for use in a variety of applications.
Kemet LDECD3680JA5N00 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 50VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 6 X 5 X 3.3mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.