
The Kemet LDECD3680KA5N00 is a surface mount film capacitor with a capacitance of 680nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 50V and an AC voltage of 40V. It is packaged in a 2220 case and is available in tape and reel packaging. The Kemet LDECD3680KA5N00 is compliant with AEC-Q200 and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Kemet LDECD3680KA5N00 technical specifications.
| Capacitance | 680nF |
| Package/Case | 2220 |
| Dielectric Material | Polyester |
| Features | High Temperature |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.