Surface mount ceramic capacitor with 100nF capacitance and 10% tolerance. Features a 63V DC rating and 40V AC rating, operating from -55°C to 125°C. Housed in a 1210 (3225 metric) case code, this component offers high temperature performance. Dielectric material is polyethylene, with solder terminations and cut tape packaging.
Kemet LDEDB3100KA0N00 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric Material | Polyethylene |
| Features | High Temperature |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Length | 0.13inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | Solder |
| Tolerance | 10% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.