
Surface mount film capacitor featuring a 63V DC rating and 0.1µF (100nF) capacitance. This polyester dielectric component is housed in an 1812 (4532) case code, measuring 4.5mm in length, 3.2mm in width, and 2.4mm in height. It operates across a temperature range of -55°C to 125°C with a dissipation factor of 0.8% and a 10% tolerance. Designed for high-temperature applications and AEC-Q200 qualified, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet LDEDC3100KA5N00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet LDEDC3100KA5N00 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Polyester |
| Dissipation Factor | 0.8% |
| Features | High Temperature |
| Height | 2.4mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEDC3100KA5N00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
