Surface mount film capacitor with 680nF capacitance and 63V DC rated voltage, featuring a 10% tolerance. This polyester dielectric component operates from -55°C to 125°C, is AEC-Q200 qualified, and RoHS compliant. Measuring 6mm x 5mm x 3.3mm, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet LDEDD3680KA5N00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet LDEDD3680KA5N00 technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric Material | Polyester |
| Features | High Temperature |
| Height | 3.3mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | LDE |
| Termination | Solder |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Weight | 0.016932oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet LDEDD3680KA5N00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.