This 0.68uF stacked film capacitor from Kemet has a DC rated voltage of 63VDC and an AC rated voltage of 40VAC. It features a tolerance of 20% and is constructed with a PEN dielectric. The capacitor is rated for operation between -55°C and 125°C and is designed for surface mount applications in a 2220 package.
Kemet LDEDD3680MA5N00 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 6 X 5 X 3.3mm |
| Package/Case | 2220 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.